750 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLD-D2

DigiKey Part Number
633-XLD-D2-ND
Manufacturer
Manufacturer Product Number
XLD-D2
Description
CONFIGURABLE POWER SUPPLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
750 W
Voltage - Isolation
4 kV
Efficiency
90%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.55" L x 3.50" W (268.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
Wire Leads
Current - Leakage
1.5 mA
Cooling Type
Fan - Reverse Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 893,28000 Kč8 893,28 Kč
58 221,72400 Kč41 108,62 Kč
107 948,31000 Kč79 483,10 Kč
257 600,68800 Kč190 017,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 893,28000 Kč
Unit Price with VAT:10 760,86880 Kč