
XLD-D0 | |
|---|---|
DigiKey Part Number | 633-XLD-D0-ND |
Manufacturer | |
Manufacturer Product Number | XLD-D0 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 750 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.55" L x 3.50" W (268.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | Wire Leads | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Standard Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 610,23000 Kč | 8 610,23 Kč |
| 5 | 7 960,09000 Kč | 39 800,45 Kč |
| 10 | 7 695,34700 Kč | 76 953,47 Kč |
| 25 | 7 358,76600 Kč | 183 969,15 Kč |
| Unit Price without VAT: | 8 610,23000 Kč |
|---|---|
| Unit Price with VAT: | 10 418,37830 Kč |


