
XLC-02 | |
|---|---|
DigiKey Part Number | 633-XLC-02-ND |
Manufacturer | |
Manufacturer Product Number | XLC-02 |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Reverse Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 367,36000 Kč | 7 367,36 Kč |
| 5 | 6 811,08000 Kč | 34 055,40 Kč |
| 10 | 6 584,55300 Kč | 65 845,53 Kč |
| 25 | 6 296,61160 Kč | 157 415,29 Kč |
| Unit Price without VAT: | 7 367,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 914,50560 Kč |

