400 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLB-02

DigiKey Part Number
633-XLB-02-ND
Manufacturer
Manufacturer Product Number
XLB-02
Description
CONFIG POWER CHASSIS 400W 4 SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
400 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
1.5 mA
Cooling Type
Fan - Reverse Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 191,82000 Kč7 191,82 Kč
56 648,68000 Kč33 243,40 Kč
106 427,57200 Kč64 275,72 Kč
256 146,45040 Kč153 661,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 191,82000 Kč
Unit Price with VAT:8 702,10220 Kč