


XG3 | |
|---|---|
DigiKey Part Number | 633-1016-ND |
Manufacturer | |
Manufacturer Product Number | XG3 |
Description | CONFIG DC PWR MOD 12V(6.0-15.0V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V (6.0 ~ 15.0V) 240 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 12 V |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Output 1 (Adj Range) 6 V ~ 15 V |
Series | Current - Output 1 (Range) 0 A ~ 20 A |
Packaging Bulk | Number of Positions 1 |
Part Status Active | Power (Watts) 240 W |
Type DC Output Module | Features Remote On/Off, Remote Sense, User Adjustable |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 127,37000 Kč | 4 127,37 Kč |
| 5 | 3 815,71400 Kč | 19 078,57 Kč |
| 10 | 3 688,84500 Kč | 36 888,45 Kč |
| 30 | 3 513,59533 Kč | 105 407,86 Kč |
| Unit Price without VAT: | 4 127,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 994,11770 Kč |














