
XCE-04 | |
|---|---|
DigiKey Part Number | 633-XCE-04-ND |
Manufacturer | |
Manufacturer Product Number | XCE-04 |
Description | CONFIGURABLE POWER SUPPLY |
Customer Reference | |
Detailed Description | 1340 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 1340 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.55" L x 5.00" W (268.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 150 µA | |
Cooling Type | Fan - Standard Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 735,02000 Kč | 10 735,02 Kč |
| 5 | 9 924,28400 Kč | 49 621,42 Kč |
| 10 | 9 594,21700 Kč | 95 942,17 Kč |
| Unit Price without VAT: | 10 735,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 989,37420 Kč |

