
| LXC42-1050SW | |
|---|---|
| DigiKey Part Number | 633-1247-ND | 
| Manufacturer | |
| Manufacturer Product Number | LXC42-1050SW | 
| Description | LED DRIVER CC AC/DC 20-40V 1.05A | 
| Customer Reference | |
| Detailed Description | 1.05A 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EXCELSYS / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 20 ~ 40V | |
| Current - Output (Max) | 1.05A | |
| Power (Watts) | 42 W | |
| Voltage - Isolation | 3 kV | |
| Dimming | - | |
| Features | OVP, SCP | |
| Ratings | IP66 | |
| Operating Temperature | -20°C ~ 70°C | |
| Efficiency | 88% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
| Approval Agency | CE, cULus, EN | |
| Mounting Type | Chassis Mount | |
| Weight | 0.772 lb (350.17 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic