
FC40M1000-00000-N | |
|---|---|
DigiKey Part Number | 633-FC40M1000-00000-N-ND |
Manufacturer | |
Manufacturer Product Number | FC40M1000-00000-N |
Description | 4000W CAPACITOR CHARGER POWER SU |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ 1000V 200 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 200 ~ 240 VAC | |
Voltage - Output 1 | 0 ~ 1000V | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4000 V | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.70" L x 6.02" W x 5.20" H (348.0mm x 153.0mm x 132.0mm) | |
Approval Agency | CE, cCSAus | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 363,76000 Kč | 52 363,76 Kč |
| Unit Price without VAT: | 52 363,76000 Kč |
|---|---|
| Unit Price with VAT: | 63 360,14960 Kč |


