
CX06S-0000-S-B | |
---|---|
DigiKey Part Number | 633-CX06S-0000-S-B-ND |
Manufacturer | |
Manufacturer Product Number | CX06S-0000-S-B |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Features | 5V, 4.7A Auxilary Output, Conformal Coating, Ruggedized | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.50" (38.1mm) | |
Approval Agency | CE | |
Input Connector | Screw Terminal | |
Current - Leakage | 393 µA | |
Cooling Type | Convection | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 219,26000 Kč | 7 219,26 Kč |
5 | 6 674,14000 Kč | 33 370,70 Kč |
10 | 6 452,17600 Kč | 64 521,76 Kč |
25 | 6 170,02920 Kč | 154 250,73 Kč |
Unit Price without VAT: | 7 219,26000 Kč |
---|---|
Unit Price with VAT: | 8 735,30460 Kč |