New at DigiKey
CX06M-0000-N1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX06M-0000-N1B

DigiKey Part Number
633-CX06M-0000-N1B-ND
Manufacturer
Manufacturer Product Number
CX06M-0000-N1B
Description
CONFIG POWER CHASSIS 600W 4 SLOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
600 W
Voltage - Isolation
4 kV
Efficiency
94%
Features
5V, 4.7A Auxilary Output
Operating Temperature
-30°C ~ 85°C (With Derating)
Size / Dimension
8.50" L x 4.50" W (215.9mm x 114.3mm)
Height
1.54" (39.1mm)
Approval Agency
CE
Standard Number
60601-1
Input Connector
IEC 320-C14
Current - Leakage
393 µA
Cooling Type
Convection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 368,61000 Kč7 368,61 Kč
56 812,28400 Kč34 061,42 Kč
106 585,69600 Kč65 856,96 Kč
256 297,67560 Kč157 441,89 Kč
Manufacturers Standard Package
Unit Price without VAT:7 368,61000 Kč
Unit Price with VAT:8 916,01810 Kč