
CMDC | |
|---|---|
DigiKey Part Number | 633-1335-ND |
Manufacturer | |
Manufacturer Product Number | CMDC |
Description | CONFIG DC PWR MOD 48V (28-58V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V (28 ~ 58V) 200 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 48 V |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Output 1 (Adj Range) 28 V ~ 58 V |
Series | Current - Output 1 (Range) 0 A ~ 4.17 A |
Packaging Tray | Number of Positions 1 |
Part Status Active | Power (Watts) 200 W |
Type DC Output Module | Features Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 536,06000 Kč | 3 536,06 Kč |
| 5 | 3 269,09400 Kč | 16 345,47 Kč |
| 10 | 3 160,40900 Kč | 31 604,09 Kč |
| 25 | 3 022,20000 Kč | 75 555,00 Kč |
| 50 | 2 921,67440 Kč | 146 083,72 Kč |
| Unit Price without VAT: | 3 536,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 278,63260 Kč |







