
CMB-W01 | |
|---|---|
DigiKey Part Number | 633-CMB-W01-ND |
Manufacturer | |
Manufacturer Product Number | CMB-W01 |
Description | CONFIG DC PWR MOD 12V (1-15V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V (1 ~ 15V) 280 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 12 V | |
Voltage - Output 1 (Adj Range) | 1 V ~ 15 V | |
Current - Output 1 (Range) | 0 A ~ 23.3 A | |
Number of Positions | 1 | |
Power (Watts) | 280 W | |
Features | Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 941,11000 Kč | 3 941,11 Kč |
| 5 | 3 643,48800 Kč | 18 217,44 Kč |
| 10 | 3 522,31000 Kč | 35 223,10 Kč |
| 30 | 3 338,44400 Kč | 100 153,32 Kč |
| 50 | 3 256,24380 Kč | 162 812,19 Kč |
| Unit Price without VAT: | 3 941,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,74310 Kč |




