
VTS3082H | |
|---|---|
DigiKey Part Number | 1601-VTS3082H-ND |
Manufacturer | |
Manufacturer Product Number | VTS3082H |
Description | SENSOR PHOTODIODE 925NM PVC WIRE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Photodiode 925nm 3.4µs Chip with 30 Gauge PVC Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.6 A/W @ 925nm | |
Response Time | 3.4µs | |
Current - Dark (Typ) | 50nA | |
Active Area | 103mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Chip with 30 Gauge PVC Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 261,07020 Kč | 26 107,02 Kč |
| Unit Price without VAT: | 261,07020 Kč |
|---|---|
| Unit Price with VAT: | 315,89494 Kč |



