Laser Diode 905nm 20W 11V 10A 3-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPGAD1S03H

DigiKey Part Number
1601-TPGAD1S03H-ND
Manufacturer
Manufacturer Product Number
TPGAD1S03H
Description
EPI3 PULSE LASER - SMALL SPOT SI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 20W 11V 10A 3-LCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
11V
Manufacturer
Excelitas Technologies
Current Rating (Amps)
10A
Packaging
Box
Power (Watts)
20W
Part Status
Active
Package / Case
3-LCC
Wavelength
905nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč