Single Photon Detector 65% 250cps 400 ~ 1060nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCM-AQRH-13-FC

DigiKey Part Number
SPCM-AQRH-13-FC-ND
Manufacturer
Manufacturer Product Number
SPCM-AQRH-13-FC
Description
PHOTON COUNT MODULE 250CPS FC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 65% 250cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Count Rate
37Mcps
Manufacturer
Excelitas Technologies
Dead Time
22ns
Series
Voltage - Supply
5VDC
Packaging
Box
Output
TTL 10ns 2.2V
Part Status
Active
Detector Type
Avalanche Photodiode
Type
Single Photon Detector
Active Area
180μm
Photon Detection Efficiency
65%
Features
FC Fiber Adaptor
Wavelength Range
400 ~ 1060nm
Operating Temperature
5°C ~ 70°C
Dark Count Rate
250cps
Base Product Number
Wavelength - Peak
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122 129,62000 Kč122 129,62 Kč
Manufacturers Standard Package
Unit Price without VAT:122 129,62000 Kč
Unit Price with VAT:147 776,84020 Kč