
PYQ 1048 / 3594 | |
|---|---|
DigiKey Part Number | 1601-PYQ1048/3594-ND |
Manufacturer | |
Manufacturer Product Number | PYQ 1048 / 3594 |
Description | SMART DIGIPYRO QUAD ELEMENT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Quad Element TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Excelitas Technologies | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tube | Trigger Type Internal |
Part Status Active | Features Quad Element |
Sensor Type PIR (Passive Infrared) | Package / Case TO-5 Variant, 4 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 187,92800 Kč | 9 396,40 Kč |
| Unit Price without VAT: | 187,92800 Kč |
|---|---|
| Unit Price with VAT: | 227,39288 Kč |



