
PYD 5731 / 3699 | |
|---|---|
DigiKey Part Number | 1601-PYD5731/3699-ND |
Manufacturer | |
Manufacturer Product Number | PYD 5731 / 3699 |
Description | MINIATURE PYRO DETECTOR DUAL, MO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element |
Datasheet | Datasheet |
Category | Sensor Type PIR (Passive Infrared) |
Manufacturer Excelitas Technologies | Output Type Digital |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Features Dual Element |
Part Status Active | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 50 | 132,70740 Kč | 6 635,37 Kč |
| 100 | 118,00880 Kč | 11 800,88 Kč |
| 500 | 62,99400 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



