
PYD 1398 / 7570 | |
|---|---|
DigiKey Part Number | 1601-PYD1398/7570-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1398 / 7570 |
Description | PYRO DETECTOR DUAL MOTION SENS E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Excelitas Technologies | Voltage - Supply 2V ~ 12V |
Packaging Bag | Trigger Type Internal |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 50 | 79,79240 Kč | 3 989,62 Kč |
| 100 | 69,29340 Kč | 6 929,34 Kč |
| 500 | 58,79440 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



