
PYD 1098 / 3535 | |
|---|---|
DigiKey Part Number | 1601-PYD1098/3535-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1098 / 3535 |
Description | SMART DIGIPYRO DUAL ELEMENT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Excelitas Technologies | Voltage - Supply 2.7V ~ 3.3V |
Series | Trigger Type Internal |
Packaging Tube | Features Dual Element |
Part Status Active | Package / Case TO-5 Variant, 4 Leads, Lens Top Metal Can |
Sensor Type PIR (Passive Infrared) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 227,40800 Kč | 1 137,04 Kč |
| 10 | 218,69400 Kč | 2 186,94 Kč |
| 25 | 208,28320 Kč | 5 207,08 Kč |
| 50 | 201,16500 Kč | 10 058,25 Kč |
| 100 | 194,63890 Kč | 19 463,89 Kč |
| 500 | 181,49580 Kč | 90 747,90 Kč |
| 1 000 | 176,59633 Kč | 176 596,33 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |


