
PE150AF | |
|---|---|
DigiKey Part Number | PE150AF-ND |
Manufacturer | |
Manufacturer Product Number | PE150AF |
Description | LAMP PARABOLIC REFLECTOR 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Parabolic Lamp 23kV (Start), 10V ~ 13.6V (Operating) 1350lm Ceramic Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Parabolic Lamp | |
Style | Ceramic Body | |
Output Power | 8W (IR), 16W (Radiant), 0.9W (UV) | |
Voltage | 23kV (Start), 10V ~ 13.6V (Operating) | |
Visible Output | 1350lm | |
Temperature | 120°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 693,11000 Kč | 6 693,11 Kč |
| Unit Price without VAT: | 6 693,11000 Kč |
|---|---|
| Unit Price with VAT: | 8 098,66310 Kč |

