
G312236000 | |
|---|---|
DigiKey Part Number | 1601-G312236000-ND |
Manufacturer | |
Manufacturer Product Number | G312236000 |
Description | LENS PLANO-CONVEX 15MM N-BAK4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 15mm 370nm ~ 2000nm N-BaK4 |
Datasheet | Datasheet |
Category | Wavelength 370nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 10mm |
Series | Optic Center Thickness 3mm |
Packaging Bag | Optic Edge Thickness 1.4mm |
Part Status Active | Optic Material N-BaK4 |
Type Plano-Convex Singlet | Mounting Type Unmounted |
Focal Length 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,93000 Kč | 692,93 Kč |
| Unit Price without VAT: | 692,93000 Kč |
|---|---|
| Unit Price with VAT: | 838,44530 Kč |


