G06705x000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G067055000

DigiKey Part Number
1601-1285-ND
Manufacturer
Manufacturer Product Number
G067055000
Description
ADAPTER 10MM OD/25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Adapter
Length
10mm
Outer Diameter
25mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 475,91000 Kč2 475,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 475,91000 Kč
Unit Price with VAT:2 995,85110 Kč