
G065257000 | |
|---|---|
DigiKey Part Number | 1601-G065257000-ND |
Manufacturer | |
Manufacturer Product Number | G065257000 |
Description | TUBE 80MM OD35MM ID/M32.5X0.75MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tube | |
Length | 80mm | |
Outer Diameter | 35mm | |
Inner Diameter | M32.5x0.75mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,33000 Kč | 1 144,33 Kč |
| Unit Price without VAT: | 1 144,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,63930 Kč |

