
G065255000 | |
|---|---|
DigiKey Part Number | 1601-G065255000-ND |
Manufacturer | |
Manufacturer Product Number | G065255000 |
Description | ACCESSORY, FILTER HOLDER FOR 1 F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Holder | |
Length | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,14000 Kč | 1 165,14 Kč |
| Unit Price without VAT: | 1 165,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 409,81940 Kč |

