
G065212000 | |
|---|---|
DigiKey Part Number | 1601-G065212000-ND |
Manufacturer | |
Manufacturer Product Number | G065212000 |
Description | TUBE 15MM OD/30MM ID/22.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tube | |
Length | 15mm | |
Outer Diameter | 30mm | |
Inner Diameter | 22.4mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,96000 Kč | 540,96 Kč |
| Unit Price without VAT: | 540,96000 Kč |
|---|---|
| Unit Price with VAT: | 654,56160 Kč |

