
G065093000 | |
|---|---|
DigiKey Part Number | 1601-1279-ND |
Manufacturer | |
Manufacturer Product Number | G065093000 |
Description | ADJUSTABLE HOLDER 25 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
EDA/CAD Models | G065093000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Holder | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3, M4 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,57000 Kč | 1 976,57 Kč |
| Unit Price without VAT: | 1 976,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,64970 Kč |

