G065078000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065078000

DigiKey Part Number
1601-G065078000-ND
Manufacturer
Manufacturer Product Number
G065078000
Description
RETAINING RNG OD/25.4MM ID/23MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Retaining Ring
Length
-
Outer Diameter
25.4mm
Inner Diameter
23mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1644,99000 Kč644,99 Kč
Manufacturers Standard Package
Unit Price without VAT:644,99000 Kč
Unit Price with VAT:780,43790 Kč