
G063731000 | |
|---|---|
DigiKey Part Number | 1601-1248-ND |
Manufacturer | |
Manufacturer Product Number | G063731000 |
Description | ADJUSTMENT UNIT OD/30MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
EDA/CAD Models | G063731000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 140,39000 Kč | 4 140,39 Kč |
| Unit Price without VAT: | 4 140,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 009,87190 Kč |

