
G063713000 | |
|---|---|
DigiKey Part Number | 1601-1242-ND |
Manufacturer | |
Manufacturer Product Number | G063713000 |
Description | BEAM BEAM STEERING MIRROR ASSEMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
EDA/CAD Models | G063713000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mirror | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 553,89000 Kč | 6 553,89 Kč |
| Unit Price without VAT: | 6 553,89000 Kč |
|---|---|
| Unit Price with VAT: | 7 930,20690 Kč |

