
G063010012 | |
|---|---|
DigiKey Part Number | 1601-G063010012-ND |
Manufacturer | |
Manufacturer Product Number | G063010012 |
Description | SPACER 3.6MM OD/22.4MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Spacer 3.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Length | 3.6mm | |
Outer Diameter | 22.4mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |


