G061653000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061653000

DigiKey Part Number
1601-G061653000-ND
Manufacturer
Manufacturer Product Number
G061653000
Description
DIAPHRAGM 20MM OD/35MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Diaphragm
Length
20mm
Outer Diameter
35mm
Inner Diameter
-
Boreholes
M1.6
Adjustment Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 184,63000 Kč2 184,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 184,63000 Kč
Unit Price with VAT:2 643,40230 Kč