
G061651000 | |
|---|---|
DigiKey Part Number | 1601-G061651000-ND |
Manufacturer | |
Manufacturer Product Number | G061651000 |
Description | DIAPHRAGM 12MM OD/31MM ID/25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Diaphragm | |
Length | 12mm | |
Outer Diameter | 31mm | |
Inner Diameter | 25mm | |
Boreholes | M1.6 | |
Adjustment Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,87000 Kč | 1 622,87 Kč |
| Unit Price without VAT: | 1 622,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,67270 Kč |

