
G061361000 | |
|---|---|
DigiKey Part Number | 1601-G061361000-ND |
Manufacturer | |
Manufacturer Product Number | G061361000 |
Description | FLAT RAIL FLS 40-1000 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 1000mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 6.5mm x 50.8mm Slot | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 089,56000 Kč | 5 089,56 Kč |
| Unit Price without VAT: | 5 089,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 158,36760 Kč |

