
G061090000 | |
|---|---|
DigiKey Part Number | 1601-1091-ND |
Manufacturer | |
Manufacturer Product Number | G061090000 |
Description | SCREWDRIVER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,87000 Kč | 228,87 Kč |
| Unit Price without VAT: | 228,87000 Kč |
|---|---|
| Unit Price with VAT: | 276,93270 Kč |

