
G061010000 | |
|---|---|
DigiKey Part Number | 1601-1056-ND |
Manufacturer | |
Manufacturer Product Number | G061010000 |
Description | MOUNTING PLATE 10MM |
Customer Reference | |
EDA/CAD Models | G061010000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Plate | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,37000 Kč | 603,37 Kč |
| Unit Price without VAT: | 603,37000 Kč |
|---|---|
| Unit Price with VAT: | 730,07770 Kč |


