G061008000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061008000

DigiKey Part Number
1601-1055-ND
Manufacturer
Manufacturer Product Number
G061008000
Description
MOUNTING PLATE 10MM
Customer Reference
EDA/CAD Models
G061008000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Mounting Plate
Length
10mm
Outer Diameter
-
Boreholes
M2.3
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1707,40000 Kč707,40 Kč
Manufacturers Standard Package
Unit Price without VAT:707,40000 Kč
Unit Price with VAT:855,95400 Kč