
DIGIPYRO SMD ADAPTERBOARD INCL. PYD 2792 | |
|---|---|
DigiKey Part Number | 1601-DIGIPYROSMDADAPTERBOARDINCLPYD2792-ND |
Manufacturer | |
Manufacturer Product Number | DIGIPYRO SMD ADAPTERBOARD INCL. PYD 2792 |
Description | EVAL BOARD PYD 2792 SMD DIGIPYRO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PYD 2792 DigiPyro® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) |
Manufacturer Excelitas Technologies | Contents Board(s) |
Series | Utilized IC / Part PYD 2792 |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |




