
C30956EH | |
|---|---|
DigiKey Part Number | 1601-C30956EH-ND |
Manufacturer | |
Manufacturer Product Number | C30956EH |
Description | SENSOR PHOTODIODE 900NM TO8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 2ns TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 45 A/W @ 900nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Dark (Typ) | 200nA | |
Active Area | 7mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19 321,26900 Kč | 193 212,69 Kč |
| Unit Price without VAT: | 19 321,26900 Kč |
|---|---|
| Unit Price with VAT: | 23 378,73549 Kč |


