
C30955EH | |
|---|---|
DigiKey Part Number | 1601-C30955EH-ND |
Manufacturer | |
Manufacturer Product Number | C30955EH |
Description | SENSOR PHOTODIODE 900NM TO5 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 2ns TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 70 A/W @ 900nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 490 V | |
Current - Dark (Typ) | 200nA | |
Active Area | 1.77mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7 575,02860 Kč | 378 751,43 Kč |
| Unit Price without VAT: | 7 575,02860 Kč |
|---|---|
| Unit Price with VAT: | 9 165,78461 Kč |


