
C30737LH-230-90C | |
|---|---|
DigiKey Part Number | 1601-C30737LH-230-90C-ND |
Manufacturer | |
Manufacturer Product Number | C30737LH-230-90C |
Description | SENSOR PHOTODIODE 900NM 6CLCC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 900ps 6-CLCC |
Datasheet | Datasheet |
Category | Response Time 900ps |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 260 V |
Series | Current - Dark (Typ) 500pA |
Packaging Box | Active Area 80µm Dia |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 900nm | Mounting Type Surface Mount |
Spectral Range 500nm ~ 1000nm | Package / Case 6-CLCC |
Diode Type Avalanche | Base Product Number |
Responsivity @ nm 60 A/W @ 900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,79000 Kč | 748,79 Kč |
| 10 | 608,33300 Kč | 6 083,33 Kč |
| 100 | 527,21360 Kč | 52 721,36 Kč |
| Unit Price without VAT: | 748,79000 Kč |
|---|---|
| Unit Price with VAT: | 906,03590 Kč |


