
C30724PH | |
|---|---|
DigiKey Part Number | C30724PH-ND |
Manufacturer | |
Manufacturer Product Number | C30724PH |
Description | SENSOR PHOTODIODE 920NM TO18-2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 5ns TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Response Time 5ns |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 350 V |
Packaging Bulk | Current - Dark (Typ) 20nA |
Part Status Active | Active Area 0.50mm Dia |
Wavelength 920nm | Operating Temperature -20°C ~ 60°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-18-2 Metal Can |
Responsivity @ nm 8.5 A/W @ 920nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |


