Photodiode 1064nm 2ns TO-8 Style, 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30659-1060E-R8BH

DigiKey Part Number
1601-C30659-1060E-R8BH-ND
Manufacturer
Manufacturer Product Number
C30659-1060E-R8BH
Description
SENSOR PHOTODIODE 1064NM TO8
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Photodiode 1064nm 2ns TO-8 Style, 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Wavelength
1064nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
370 KV/W @ 900nm, 200 KV/W @ 1064nm
Response Time
2ns
Current - Dark (Typ)
-
Active Area
0.5mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-8 Style, 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 982,37000 Kč24 982,37 Kč
Unit Price without VAT:24 982,37000 Kč
Unit Price with VAT:30 228,66770 Kč