Optical Inspection Camera sCMOS 2048 x 2048 USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85108074005

DigiKey Part Number
1601-85108074005-ND
Manufacturer
Manufacturer Product Number
85108074005
Description
PCO PANDA 4.2 C USB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optical Inspection Camera sCMOS 2048 x 2048 USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Camera Type
sCMOS
Megapixels
4.2
Resolution
2048 x 2048
Frames per Second
40.0
Interface
USB 3.1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166 263,00000 Kč166 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:166 263,00000 Kč
Unit Price with VAT:201 178,23000 Kč