
85108074001 | |
|---|---|
DigiKey Part Number | 1601-85108074001-ND |
Manufacturer | |
Manufacturer Product Number | 85108074001 |
Description | PCO PANDA 4.2 USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Inspection Camera sCMOS 2048 x 2048 USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | sCMOS | |
Megapixels | 4.2 | |
Resolution | 2048 x 2048 | |
Frames per Second | 40.0 | |
Interface | USB 3.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160 635,54000 Kč | 160 635,54 Kč |
| Unit Price without VAT: | 160 635,54000 Kč |
|---|---|
| Unit Price with VAT: | 194 369,00340 Kč |

