Xenon Power Supply 15V ~ 28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502-1120

DigiKey Part Number
502-1120-ND
Manufacturer
Manufacturer Product Number
502-1120
Description
PS-1120 POWER SUPPLY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Xenon Power Supply 15V ~ 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Power Supply
Style
-
Output Power
20W
Voltage
15V ~ 28V
Visible Output
-
Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 488,28000 Kč13 488,28 Kč
Manufacturers Standard Package
Unit Price without VAT:13 488,28000 Kč
Unit Price with VAT:16 320,81880 Kč