
35-00-04-000 | |
|---|---|
DigiKey Part Number | 1601-1355-ND |
Manufacturer | |
Manufacturer Product Number | 35-00-04-000 |
Description | LOWER LENS,1.67X 120FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens 1.67x |
Datasheet | Datasheet |
EDA/CAD Models | 35-00-04-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 1.67x | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 220,40000 Kč | 5 220,40 Kč |
| Unit Price without VAT: | 5 220,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 316,68400 Kč |

