
2408-009-135-00 | |
|---|---|
DigiKey Part Number | 1601-2408-009-135-00-ND |
Manufacturer | |
Manufacturer Product Number | 2408-009-135-00 |
Description | EXTENSION TUBE M72X0.75 - 24MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Extension Tube | |
For Use With/Related Products | TL Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,61000 Kč | 1 395,61 Kč |
| Unit Price without VAT: | 1 395,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,68810 Kč |





