
012-00129R KEPRI REPLACEMENT ARRAY | |
|---|---|
DigiKey Part Number | 1601-012-00129RKEPRIREPLACEMENTARRAY-ND |
Manufacturer | |
Manufacturer Product Number | 012-00129R KEPRI REPLACEMENT ARRAY |
Description | KEPRI REPLACEMENT LED ARRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100.0V LED Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Array | |
Length (Inches) | 11.8 | |
Width (Inches) | 4.6 | |
Voltage | 100.0 | |
Current Rating (Amps) | 0.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 590,72000 Kč | 5 590,72 Kč |
| Unit Price without VAT: | 5 590,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 764,77120 Kč |

