
| 010-00490R KEPRI | |
|---|---|
| DigiKey Part Number | 1601-010-00490RKEPRI-ND | 
| Manufacturer | |
| Manufacturer Product Number | 010-00490R KEPRI | 
| Description | KEPRI UVC UPPERAIR DISINFECTION | 
| Customer Reference | |
| Detailed Description | 300Sq. Ft | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Excelitas Technologies | |
| Series | - | |
| Packaging | Box | |
| Part Status | Discontinued at Digi-Key | |
| Coverage Square Feet | 300 | |
| Depth | 7.22" | |
| Height | 4.61" | |
| Width (Inches) | 11.80 | |
| Voltage | 90V/240V | |
| Power (Watts) | 30W | |
| Frequency | 50Hz/60Hz | |
| Approval Agency | CAN, CE, CSA, EN, IEC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic