
ESD108LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD108LDZTR-ND - Tape & Reel (TR) 5916-ESD108LDZCT-ND - Cut Tape (CT) 5916-ESD108LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD108LDZ |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.798" (20.27mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160808 | Würth Elektronik | 1 311 | 732-6960-1-ND | 78,63000 Kč | Parametric Equivalent |
| KAG08TGGR | E-Switch | 869 | 141-KAG08TGGRCT-ND | 31,49000 Kč | Parametric Equivalent |
| KJ08RTT | CIT Relay and Switch | 112 | 2449-KJ08RTT-ND | 35,45000 Kč | Parametric Equivalent |
| SBS 1008 | Knitter-Switch | 120 | 3746-SBS1008-ND | 47,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 29,61500 Kč | 296,15 Kč |
| 25 | 27,48760 Kč | 687,19 Kč |
| 50 | 25,94840 Kč | 1 297,42 Kč |
| 100 | 24,48640 Kč | 2 448,64 Kč |
| 250 | 22,69996 Kč | 5 674,99 Kč |
| 500 | 21,47366 Kč | 10 736,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,37710 Kč | 21 377,10 Kč |
| 2 000 | 20,32588 Kč | 40 651,76 Kč |
| 3 000 | 19,76490 Kč | 59 294,70 Kč |
| 5 000 | 19,11319 Kč | 95 565,95 Kč |
| 7 000 | 18,71614 Kč | 131 012,98 Kč |
| 10 000 | 18,32202 Kč | 183 220,20 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

